+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5307

Bridge rectifier: single-phase; Urmax: 1kV; If: 1.5A; Ifsm: 50A

Manufacturer: NTE Electronics

Manufacturer part number:
NTE5307
TME Symbol:
NTE5307

Specification

Manufacturer
NTE Electronics
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
1.5A
Max. forward impulse current
50A
Version
round
Electrical mounting
THT
Leads
wire Ø 0.8mm
Kind of package
bulk
Gross weight3.2 g
Certificates
See other products in this category: Round single phase diode bridge rectif. NTE Electronics
*
NTE5307
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 100 pcs