+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE5311

Bridge rectifier: single-phase; Urmax: 1kV; If: 4A; Ifsm: 150A; flat


Manufacturer: NTE Electronics

Manufacturer part number:
NTE5311
TME Symbol:
NTE5311

Specification

Manufacturer
NTE Electronics
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
4A
Max. forward impulse current
150A
Version
flat
Electrical mounting
THT
Leads
wire Ø 1.3mm
Kind of package
bulk
Gross weight10 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. NTE Electronics,
*
NTE5311
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.49 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 3 pcs - 2.24 USDGross price for quantities from 3 pcs - 2.68 USD
Net price for quantities from 10 pcs - 1.98 USDGross price for quantities from 10 pcs - 2.37 USD