+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5351

Thyristor: standard; 600V; Ifmax: 5A; 3.2A; Igt: 50mA; TO66; THT; bulk


Manufacturer: NTE Electronics

Manufacturer part number:
NTE5351
TME Symbol:
NTE5351

Specification

Manufacturer
NTE Electronics
Type of thyristor
standard
Max. off-state voltage
0.6kV
Max. load current
5A
Load current
3.2A
Gate current
50mA
Case
TO66
Mounting
THT
Max. forward impulse current
65A
Kind of package
bulk
Gross weight5.8 g
Certificates
See other products in this category: SMD/THT thyristors NTE Electronics,
*
NTE5351
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 7.00 USDGross price for quantities from 1 pcs - 8.41 USD
Net price for quantities from 3 pcs - 6.16 USDGross price for quantities from 3 pcs - 7.40 USD