+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5368

Thyristor: stud; 600V; Ifmax: 135A; 85A; Igt: 150mA; TO83; screw


Manufacturer: NTE Electronics

Manufacturer part number:
NTE5368
TME Symbol:
NTE5368

Specification

Manufacturer
NTE Electronics
Type of thyristor
stud
Max. off-state voltage
0.6kV
Max. load current
135A
Load current
85A
Gate current
150mA
Case
TO83
Mounting
screw
Max. forward impulse current
2.06kA
Gross weight122.98 g
Certificates
See other products in this category: Stud mounting thyristors NTE Electronics,
*
NTE5368
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 127.97 EURGross price for quantities from 1 pcs - 153.56 EUR
Net price for quantities from 3 pcs - 113.21 EURGross price for quantities from 3 pcs - 135.85 EUR