+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE54002

Thyristor: standard; 600V; Ifmax: 55A; 35A; Igt: 40mA; TO220; THT


Manufacturer: NTE Electronics

Manufacturer part number:
NTE54002
TME Symbol:
NTE54002

Specification

Manufacturer
NTE Electronics
Type of thyristor
standard
Max. off-state voltage
0.6kV
Max. load current
55A
Load current
35A
Gate current
40mA
Case
TO220
Mounting
THT
Max. forward impulse current
0.55kA
Turn-on time
2.5µs
Gross weight1.92 g
Certificates
See other products in this category: SMD/THT thyristors NTE Electronics,
*
NTE54002
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 7.00 USDGross price for quantities from 1 pcs - 8.40 USD
Net price for quantities from 3 pcs - 6.19 USDGross price for quantities from 3 pcs - 7.43 USD