+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE54004

Thyristor; 1kV; Ifmax: 55A; 35A; Igt: 40mA; TO220; THT; Ifsm: 550A

Manufacturer: NTE Electronics

Manufacturer part number:
NTE54004
TME Symbol:
NTE54004

Specification

Manufacturer
NTE Electronics
Type of thyristor
thyristor
Max. off-state voltage
1kV
Max. load current
55A
Load current
35A
Gate current
40mA
Case
TO220
Mounting
THT
Max. forward impulse current
0.55kA
Turn-on time
2.5µs
Gross weight4.5 g
Certificates
See other products in this category: SMD/THT thyristors NTE Electronics,
*
NTE54004
2 in TME stock
Net price for quantities from 1 pcs - 5.70 EURGross price for quantities from 1 pcs - 6.84 EUR
Net price for quantities from 3 pcs - 5.03 EURGross price for quantities from 3 pcs - 6.04 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts