+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5411

Thyristor; 30V; Ifmax: 4A; 2.6A; Igt: 0.2mA; TO126; THT; Ifsm: 25A; 2us

Manufacturer: NTE Electronics

Manufacturer part number:
NTE5411
TME Symbol:
NTE5411

Specification

Manufacturer
NTE Electronics
Type of thyristor
thyristor
Max. off-state voltage
30V
Max. load current
4A
Load current
2.6A
Gate current
0.2mA
Case
TO126
Mounting
THT
Max. forward impulse current
25A
Turn-on time
2µs
Gross weight2.8 g
Certificates
See other products in this category: SMD/THT thyristors NTE Electronics,
*
NTE5411
93 in TME stock
Net price for quantities from 1 pcs - 0.87 GBPGross price for quantities from 1 pcs - 1.04 GBP
Net price for quantities from 3 pcs - 0.76 GBPGross price for quantities from 3 pcs - 0.91 GBP
No. of pieces (Multiplicity: 1)
Product available till the stock lasts