+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5461

Thyristor: standard; 50V; Ifmax: 10A; Igt: 15mA; TO220; THT; 1.6us


Manufacturer: NTE Electronics

Manufacturer part number:
NTE5461
TME Symbol:
NTE5461

Specification

Manufacturer
NTE Electronics
Type of thyristor
standard
Max. off-state voltage
50V
Max. load current
10A
Gate current
15mA
Case
TO220
Mounting
THT
Max. forward impulse current
100A
Turn-on time
1.6µs
Gross weight4.35 g
Certificates
See other products in this category: SMD/THT thyristors NTE Electronics,
*
NTE5461
26 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 3 pcs - 1.10 USDGross price for quantities from 3 pcs - 1.32 USD