+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5524

Thyristor: stud; 200V; Ifmax: 25A; 16A; Igt: 40mA; TO48; screw; 3us

Manufacturer: NTE Electronics

Manufacturer part number:
NTE5524
TME Symbol:
NTE5524

Specification

Manufacturer
NTE Electronics
Type of thyristor
stud
Max. off-state voltage
200V
Max. load current
25A
Load current
16A
Gate current
40mA
Case
TO48
Mounting
screw
Max. forward impulse current
150A
Turn-on time
3µs
Gross weight21.2 g
Certificates
See other products in this category: Stud mounting thyristors NTE Electronics
*
NTE5524
Product withdrawn from the offer
Use the specification table below to search for similar products