+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5526

Thyristor: stud; 300V; Ifmax: 25A; 16A; Igt: 40mA; TO48; screw; 3us


Manufacturer: NTE Electronics

Manufacturer part number:
NTE5526
TME Symbol:
NTE5526

Specification

Manufacturer
NTE Electronics
Type of thyristor
stud
Max. off-state voltage
300V
Max. load current
25A
Load current
16A
Gate current
40mA
Case
TO48
Mounting
screw
Max. forward impulse current
150A
Turn-on time
3µs
Gross weight19.44 g
Certificates
See other products in this category: Stud mounting thyristors NTE Electronics,
*
NTE5526
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 13.69 GBPGross price for quantities from 1 pcs - 16.43 GBP
Net price for quantities from 3 pcs - 12.45 GBPGross price for quantities from 3 pcs - 14.94 GBP