+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of thyristor | thyristor | |
Max. off-state voltage | 200V | |
Max. load current | 25A | |
Load current | 16A | |
Gate current | 30mA | |
Case | TO220 | |
Mounting | THT | |
Max. forward impulse current | 0.3kA | |
Turn-on time | 2µs |