+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE56006

Triac; 400V; 15A; Igt: 40/75mA; TO220; tube


Manufacturer: NTE Electronics

Manufacturer part number:
NTE56006
TME Symbol:
NTE56006

Specification

Manufacturer
NTE Electronics
Typ of triac
standard
Max. off-state voltage
0.4kV
Max. load current
15A
Gate current
40/75mA
Case
TO220
Mounting
THT
Kind of package
tube
Gross weight1.82 g
Certificates

WATCH VIDEO

See other products in this category: Triacs NTE Electronics,
*
NTE56006
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.67 EURGross price for quantities from 1 pcs - 4.40 EUR
Net price for quantities from 3 pcs - 3.24 EURGross price for quantities from 3 pcs - 3.89 EUR