+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE56010

Triac; 800V; 15A; Igt: 40/75mA; TO220; tube


Manufacturer: NTE Electronics

Manufacturer part number:
NTE56010
TME Symbol:
NTE56010

Specification

Manufacturer
NTE Electronics
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
15A
Gate current
40/75mA
Case
TO220
Mounting
THT
Kind of package
tube
Gross weight4.8 g
Certificates
See other products in this category: Triacs NTE Electronics,
*
NTE56010
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.39 USDGross price for quantities from 1 pcs - 6.46 USD
Net price for quantities from 3 pcs - 4.75 USDGross price for quantities from 3 pcs - 5.70 USD