+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 12.07.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | ||
Type of thyristor | triac | ||
Max. off-state voltage | 0.4kV | ||
Max. load current | 25A | ||
Case | RD91 | ||
Gate current | 100/150mA | ||
Mounting | THT | ||
Kind of package | bulk |