+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE56039

Triac; 500V; 4A; Igt: 10/25mA; SOT82; bulk; Features: sensitive gate

Manufacturer: NTE Electronics

Manufacturer part number:
NTE56039
TME Symbol:
NTE56039

Specification

Manufacturer
NTE Electronics
Typ of triac
standard
Max. off-state voltage
500V
Max. load current
4A
Gate current
10/25mA
Case
SOT82
Mounting
THT
Kind of package
bulk
Features of semiconductor devices
sensitive gate
Gross weight1 g
Certificates
See other products in this category: Triacs NTE Electronics
*
NTE56039
Product withdrawn from the offer
Use the specification table below to search for similar products