+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE56040

Triac; 500V; 4A; TO220; Igt: 10/25mA; sensitive gate

Manufacturer: NTE Electronics

Manufacturer part number:
NTE56040
TME Symbol:
NTE56040

Specification

Manufacturer
NTE Electronics
Type of thyristor
triac
Max. off-state voltage
500V
Max. load current
4A
Case
TO220
Gate current
10/25mA
Features of semiconductor devices
sensitive gate
Mounting
THT
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: Triacs NTE Electronics
*
NTE56040
Product withdrawn from the offer
Use the specification table below to search for similar products