+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | ||
Type of thyristor | triac | ||
Max. off-state voltage | 500V | ||
Max. load current | 16A | ||
Case | TO220FP | ||
Gate current | 10/25mA | ||
Features of semiconductor devices | sensitive gate | ||
Mounting | THT | ||
Kind of package | tube |