+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE5613

Triac; 100V; 10A; Igt: 50/75mA; TO127; bulk

Manufacturer: NTE Electronics

Manufacturer part number:
NTE5613
TME Symbol:
NTE5613

Specification

Manufacturer
NTE Electronics
Typ of triac
standard
Max. off-state voltage
0.1kV
Max. load current
10A
Gate current
50/75mA
Case
TO127
Mounting
THT
Kind of package
bulk
Gross weight1 g
Certificates
See other products in this category: Triacs NTE Electronics
*
NTE5613
Product withdrawn from the offer
Use the specification table below to search for similar products