+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE5632

Triac; 100V; 10A; Igt: 50mA; TO220; tube


Manufacturer: NTE Electronics

Manufacturer part number:
NTE5632
TME Symbol:
NTE5632

Specification

Manufacturer
NTE Electronics
Typ of triac
standard
Max. off-state voltage
0.1kV
Max. load current
10A
Gate current
50mA
Case
TO220
Mounting
THT
Kind of package
tube
Gross weight4.465 g
Certificates
See other products in this category: Triacs NTE Electronics,
*
NTE5632
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.73 EURGross price for quantities from 1 pcs - 2.07 EUR
Net price for quantities from 3 pcs - 1.53 EURGross price for quantities from 3 pcs - 1.84 EUR