+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | ||
Type of thyristor | triac | ||
Max. off-state voltage | 200V | ||
Max. load current | 2.5A | ||
Case | TO5 | ||
Gate current | 25mA | ||
Mounting | THT | ||
Kind of package | bulk |