+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5651

Triac; 200V; 2.5A; TO5; Igt: 3mA

Manufacturer: NTE Electronics

Manufacturer part number:
NTE5651
TME Symbol:
NTE5651

Specification

Manufacturer
NTE Electronics
Type of thyristor
triac
Max. off-state voltage
200V
Max. load current
2.5A
Case
TO5
Gate current
3mA
Mounting
THT
Kind of package
bulk
Gross weight2 g
Certificates
See other products in this category: Triacs NTE Electronics
*
NTE5651
Product withdrawn from the offer
Use the specification table below to search for similar products