+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | ||
Type of thyristor | triac | ||
Max. off-state voltage | 0.6kV | ||
Max. load current | 25A | ||
Case | TO48 | ||
Gate current | 100/150mA | ||
Mounting | screw | ||
Kind of package | bulk |