+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE571

Diode: rectifying; THT; 1kV; 2.9A; Ifsm: 65A; Ufmax: 1.28V; 150ns

Manufacturer: NTE Electronics

Manufacturer part number:
NTE571
TME Symbol:
NTE571

Specification

Manufacturer
NTE Electronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
2.9A
Semiconductor structure
single diode
Max. forward impulse current
65A
Max. forward voltage
1.28V
Reverse recovery time
150ns
Gross weight3 g
Certificates
See other products in this category: THT universal diodes NTE Electronics
*
NTE571
Product withdrawn from the offer
Use the specification table below to search for similar products