+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE573-2

Diode: Schottky rectifying; THT; 200V; 5A; DO201AD; Ufmax: 0.9V


Manufacturer: NTE Electronics

Manufacturer part number:
NTE573-2
TME Symbol:
NTE573-2

Specification

Manufacturer
NTE Electronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
5A
Semiconductor structure
single diode
Case
DO201AD
Max. forward voltage
0.9V
Max. forward impulse current
150A
Capacitance
0.12nF
Gross weight0.999 g
Certificates
See other products in this category: THT Schottky diodes NTE Electronics,
*
NTE573-2
32 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 3 pcs - 1.57 USDGross price for quantities from 3 pcs - 1.89 USD
Net price for quantities from 10 pcs - 1.39 USDGross price for quantities from 10 pcs - 1.67 USD