+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE5906

Diode: rectifying; 1.2kV; 40A; cathode to stud; DO5; 1/4"-28UNF-2A

Manufacturer: NTE Electronics

Manufacturer part number:
NTE5906
TME Symbol:
NTE5906

Specification

Manufacturer
NTE Electronics
Type of diode
rectifying
Max. off-state voltage
1.2kV
Load current
40A
Semiconductor structure
cathode to stud
Case
DO5
Fastening thread
1/4"-28UNF-2A
Mounting
screw type
Max. forward voltage
1.3V
Max. forward impulse current
0.48kA
Gross weight20 g
Certificates
See other products in this category: Stud mounting universal diodes NTE Electronics
*
NTE5906
Product withdrawn from the offer
Use the specification table below to search for similar products