+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE6094

Diode: Schottky rectifying; screw type; Ufmax: 0.7V; Urmax: 45V


Manufacturer: NTE Electronics

Manufacturer part number:
NTE6094
TME Symbol:
NTE6094

Specification

Manufacturer
NTE Electronics
Type of diode
Schottky rectifying
Mounting
screw type
Max. forward voltage
0.7V
Max. off-state voltage
45V
Case
DO5
Load current
60A
Semiconductor structure
cathode to stud
Max. forward impulse current
0.8kA
Fastening thread
1/4"-28UNF-2A
Kind of package
bulk
Max. load current
120A
Gross weight22.82 g
Certificates
See other products in this category: Stud mounting Schottky diodes NTE Electronics,
*
NTE6094
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 23.40 USDGross price for quantities from 1 pcs - 28.08 USD
Net price for quantities from 3 pcs - 21.00 USDGross price for quantities from 3 pcs - 25.21 USD
Net price for quantities from 10 pcs - 18.60 USDGross price for quantities from 10 pcs - 22.32 USD