+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of transistor | UJT | |
Polarisation | unipolar | |
Power dissipation | 0.45W | |
Case | TO39 | |
Mounting | THT | |
Kind of package | bulk | |
Valley current | 8mA |