+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE6419

Thyristor: sidac; 1A; 110÷125V; THT; bidirectional


Manufacturer: NTE Electronics

Manufacturer part number:
NTE6419
TME Symbol:
NTE6419

Specification

Manufacturer
NTE Electronics
Type of thyristor
sidac
Max. load current
1A
Breakover voltage
110...125V
Mounting
THT
Semiconductor structure
bidirectional
Gross weight0.615 g
Certificates
See other products in this category: Thyristors - others NTE Electronics,
*
NTE6419
51 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 3 pcs - 1.60 USDGross price for quantities from 3 pcs - 1.92 USD