+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE647

Diode: Schottky rectifying; THT; 100V; 5A; DO201AD; Ufmax: 0.85V


Manufacturer: NTE Electronics

Manufacturer part number:
NTE647
TME Symbol:
NTE647

Specification

Manufacturer
NTE Electronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
5A
Semiconductor structure
single diode
Case
DO201AD
Max. forward voltage
0.85V
Max. forward impulse current
80A
Capacitance
380pF
Gross weight1.005 g
Certificates
See other products in this category: THT Schottky diodes NTE Electronics,
*
NTE647
96 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.78 EURGross price for quantities from 1 pcs - 0.93 EUR
Net price for quantities from 3 pcs - 0.53 EURGross price for quantities from 3 pcs - 0.64 EUR
Net price for quantities from 10 pcs - 0.47 EURGross price for quantities from 10 pcs - 0.56 EUR