+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE7080

IC: voltage reference source; 1.235V; ±1%; TO92; bulk; 10mA

Manufacturer: NTE Electronics

Manufacturer part number:
NTE7080
TME Symbol:
NTE7080

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
voltage reference source
Reference voltage
1.235V
Tolerance
±1%
Mounting
THT
Case
TO92
Operating temperature
0...70°C
Kind of package
bulk
Maximum output current
10mA
Gross weight2.36 g
Certificates
See other products in this category: Reference voltage sources - circuits NTE Electronics,
*
NTE7080
47 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 3 pcs - 1.71 USDGross price for quantities from 3 pcs - 2.05 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.81 USD
Net price for quantities from 50 pcs - 1.36 USDGross price for quantities from 50 pcs - 1.63 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts