+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE7124

IC: voltage regulator; linear,fixed; 5V; 0.5A; TO220-5; THT; ±5%


Manufacturer: NTE Electronics

Manufacturer part number:
NTE7124
TME Symbol:
NTE7124

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2.5V
Output voltage
5V
Output current
0.5A
Case
TO220-5
Mounting
THT
Operating temperature
-30...80°C
Tolerance
±5%
Number of channels
1
Input voltage
7.5...20V
Gross weight1.896 g
Certificates
See other products in this category: Fixed voltage regulators NTE Electronics,
*
NTE7124
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.82 USD
Net price for quantities from 3 pcs - 2.12 USDGross price for quantities from 3 pcs - 2.55 USD
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 2.02 USD