+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 26.07.2026 at 02:00 AM - 04:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of integrated circuit | comparator | |
Kind of comparator | low-power | |
Number of comparators | 4 | |
Delay time | 1.3µs | |
Operating voltage | 2...36V | |
Mounting | THT | |
Case | DIP14 | |
Operating temperature | 0...70°C | |
Input offset voltage | 3mV | |
Kind of package | tube | |
Kind of output | CMOS | |
Input offset current | 5nA |