+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE834SM

IC: comparator; low-power; Cmp: 4; 1.3us; 2÷36V; SMT; SO14; 5nA


Manufacturer: NTE Electronics

Manufacturer part number:
NTE834SM
TME Symbol:
NTE834SM

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
4
Delay time
1.3µs
Operating voltage
2...36V
Mounting
SMT
Case
SO14
Operating temperature
0...70°C
Input offset voltage
3mV
Input offset current
5nA
Gross weight0.119 g
Certificates
See other products in this category: SMD comparators NTE Electronics,
*
NTE834SM
27 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.35 EURGross price for quantities from 1 pcs - 1.62 EUR
Net price for quantities from 3 pcs - 1.21 EURGross price for quantities from 3 pcs - 1.45 EUR
Net price for quantities from 10 pcs - 1.07 EURGross price for quantities from 10 pcs - 1.29 EUR