+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE933

IC: voltage regulator; linear,fixed; 12V; 5A; TO3; THT; Ch: 1


Manufacturer: NTE Electronics

Manufacturer part number:
NTE933
TME Symbol:
NTE933

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
12V
Output current
5A
Case
TO3
Mounting
THT
Number of channels
1
Input voltage
15...22V
Gross weight15.55 g
Certificates
See other products in this category: Fixed voltage regulators NTE Electronics,
*
NTE933
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 62.64 USDGross price for quantities from 1 pcs - 75.17 USD
Net price for quantities from 3 pcs - 55.32 USDGross price for quantities from 3 pcs - 66.38 USD
Net price for quantities from 10 pcs - 49.69 USDGross price for quantities from 10 pcs - 59.63 USD