+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE941

IC: operational amplifier; Ch: 1; ±18VDC; TO5; 7.5mV; Ch: single


Manufacturer: NTE Electronics

Manufacturer part number:
NTE941
TME Symbol:
NTE941

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
operational amplifier
Number of channels
single, 1
Mounting
THT
Voltage supply range
± 18V DC
Case
TO5
Operating temperature
0...70°C
Input offset voltage
7.5mV
Gross weight3.21 g
Certificates
See other products in this category: THT operational amplifiers NTE Electronics,
*
NTE941
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 13.57 GBPGross price for quantities from 1 pcs - 16.28 GBP
Net price for quantities from 3 pcs - 12.17 GBPGross price for quantities from 3 pcs - 14.61 GBP
Net price for quantities from 10 pcs - 10.78 GBPGross price for quantities from 10 pcs - 12.94 GBP