+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE943

IC: comparator; low-power; Cmp: 2; 1.3us; 2÷36V; THT; TO5; 150nA


Manufacturer: NTE Electronics

Manufacturer part number:
NTE943
TME Symbol:
NTE943

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Delay time
1.3µs
Operating voltage
2...36V
Mounting
THT
Case
TO5
Operating temperature
0...70°C
Input offset voltage
9mV
Input offset current
150nA
Gross weight5.7 g
Certificates
See other products in this category: THT comparators NTE Electronics,
*
NTE943
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.76 GBPGross price for quantities from 1 pcs - 5.71 GBP
Net price for quantities from 3 pcs - 4.29 GBPGross price for quantities from 3 pcs - 5.15 GBP
Net price for quantities from 10 pcs - 3.79 GBPGross price for quantities from 10 pcs - 4.55 GBP