+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE943SM

IC: comparator; low-power; Cmp: 2; 1.3us; 2÷36V; SMT; SO8; 150nA


Manufacturer: NTE Electronics

Manufacturer part number:
NTE943SM
TME Symbol:
NTE943SM

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Delay time
1.3µs
Operating voltage
2...36V
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Input offset voltage
9mV
Input offset current
150nA
Gross weight2.15 g
Certificates
See other products in this category: SMD comparators NTE Electronics,
*
NTE943SM
57 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.72 GBPGross price for quantities from 1 pcs - 0.87 GBP
Net price for quantities from 3 pcs - 0.65 GBPGross price for quantities from 3 pcs - 0.78 GBP
Net price for quantities from 10 pcs - 0.57 GBPGross price for quantities from 10 pcs - 0.69 GBP