+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE952

IC: voltage reference source; 2.5V; ±1%; TO92; bulk; 10mA

Manufacturer: NTE Electronics

Manufacturer part number:
NTE952
TME Symbol:
NTE952

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±1%
Mounting
THT
Case
TO92
Operating temperature
0...70°C
Kind of package
bulk
Maximum output current
10mA
Gross weight2.4 g
Certificates
See other products in this category: Reference voltage sources - circuits NTE Electronics,
*
NTE952
55 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 3 pcs - 1.65 USDGross price for quantities from 3 pcs - 1.98 USD
Net price for quantities from 10 pcs - 1.58 USDGross price for quantities from 10 pcs - 1.90 USD
Net price for quantities from 50 pcs - 1.57 USDGross price for quantities from 50 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts