+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | ||
Type of integrated circuit | voltage regulator | ||
Kind of voltage regulator | fixed, linear | ||
Output voltage | 5V | ||
Output current | 1A | ||
Case | TO220 | ||
Mounting | THT | ||
Operating temperature | 0...125°C | ||
Number of channels | 1 | ||
Input voltage | 7...25V |