+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE963

IC: voltage regulator; linear,fixed; -6V; 1A; TO220; THT; 0÷125°C

Manufacturer: NTE Electronics

Manufacturer part number:
NTE963
TME Symbol:
NTE963

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
-6V
Output current
1A
Case
TO220
Mounting
THT
Operating temperature
0...125°C
Number of channels
1
Input voltage
-8...-25V
Gross weight1.9 g
Certificates
See other products in this category: Fixed voltage regulators NTE Electronics,
*
NTE963
5 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 3 pcs - 1.47 USDGross price for quantities from 3 pcs - 1.76 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.56 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts