+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE987SM

IC: operational amplifier; Ch: 4; ±1.5÷16VDC,3÷32VDC; SO14; 9mV

Manufacturer: NTE Electronics

Manufacturer part number:
NTE987SM
TME Symbol:
NTE987SM

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
operational amplifier
Number of channels
quad, 4
Mounting
SMT
Voltage supply range
± 1.5...16V DC/3...32V DC
Case
SO14
Operating temperature
0...70°C
Input offset voltage
9mV
Gross weight2.2 g
Certificates
See other products in this category: SMD operational amplifiers NTE Electronics,
*
NTE987SM
3 in TME stock
Net price for quantities from 1 pcs - 1.24 EURGross price for quantities from 1 pcs - 1.49 EUR
Net price for quantities from 3 pcs - 1.12 EURGross price for quantities from 3 pcs - 1.34 EUR
Net price for quantities from 10 pcs - 0.99 EURGross price for quantities from 10 pcs - 1.19 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts