+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of integrated circuit | transconductance amplifier | |
Number of channels | 1 | |
Mounting | THT | |
Voltage supply range | ± 18V DC | |
Case | DIP8 | |
Operating temperature | 0...70°C | |
Slew rate | 50V/μs | |
Input offset voltage | 5mV |