+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 3MHz | |
Number of channels | quad, 4 | |
Mounting | THT | |
Voltage supply range | ± 18V DC | |
Case | DIP14 | |
Operating temperature | -55...125°C | |
Slew rate | 1.5V/μs | |
Input offset voltage | 6mV |