+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52230.0

Heating element: heater; heating,with fan; 522; 300W; 230VAC; IP20


Manufacturer: NATURAL

Manufacturer part number:
52230.0
TME Symbol:
NTL522-300W

Specification

Manufacturer
NATURAL
Type of heating element
heater
Version
heating, with fan
Manufacturer series
522
Heating capacity
300W
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
I
Leads
clamps 1.5mm2
Protection
overheating OTP
Fan efficiency
45...54m3/h
Flammability rating
UL94V-0
Operating temperature
-45...70°C
Supply voltage
  • 230V AC
Gross weight1.3 kg
Certificates
See other products in this category: Heating Elements NATURAL,
See other products from this series.:
*
52230.0
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order