+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTM1603HD

Spacer sleeve; 3mm; natural


Manufacturer: BIVAR

Manufacturer part number:
NTM1603HD
TME Symbol:
NTM1603HD

Specification

Manufacturer
BIVAR
Type of LED accessories
spacer sleeve
LED diameter
3mm
Colour
natural
Gross weight0.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Spacers for LED BIVAR,
*
NTM1603HD
0 in TME stock
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.52 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.47 USD
Net price for quantities from 10000 pcs - 0.34 USDGross price for quantities from 10000 pcs - 0.41 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.