+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NU40

Torch: headtorch; LED Light; IP68; waterproof; No.of diodes: 4


Manufacturer: NITECORE

Manufacturer part number:
NU40

Alternative designations: 6-1499

TME Symbol:
NU40

Specification

Manufacturer
NITECORE
Type of torch
headtorch
Design
LED Light
IP rating
IP68
Light source features
waterproof
Number of diodes
4
Range
100m
Additional functions
proximity sensor
Power supply
  • rechargeable battery Li-Ion 18650
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 18650
Kit contents
  • mains cable
  • wrist band
Gross weight174 g
See other products in this category: Torches NITECORE,
*
NU40
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 50.20 EURGross price for quantities from 1 pcs - 60.23 EUR
Net price for quantities from 3 pcs - 42.70 EURGross price for quantities from 3 pcs - 51.24 EUR