+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NUB503522BK

Enclosure: multipurpose; X: 35.4mm; Y: 50mm; Z: 22mm; ABS; black

Manufacturer: GAINTA

Manufacturer part number:
NUB503522BK
TME Symbol:
NUB503522BK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
35.4mm
Dimension Y
50mm
Dimension Z
22mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
Flammability rating
UL94HB
Gross weight17.88 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
NUB503522BK
86 in TME stock
Net price for quantities from 1 pcs - 1.57 EURGross price for quantities from 1 pcs - 1.89 EUR
Net price for quantities from 5 pcs - 1.41 EURGross price for quantities from 5 pcs - 1.69 EUR
Net price for quantities from 30 pcs - 1.31 EURGross price for quantities from 30 pcs - 1.57 EUR
Net price for quantities from 130 pcs - 1.18 EURGross price for quantities from 130 pcs - 1.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs