+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NUB503522RD

Enclosure: multipurpose; X: 35.4mm; Y: 50mm; Z: 22mm; ABS; red; UL94HB

Manufacturer: GAINTA

Manufacturer part number:
NUB503522RD
TME Symbol:
NUB503522RD

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
35.4mm
Dimension Y
50mm
Dimension Z
22mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
red
Flammability rating
UL94HB
Gross weight17.81 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
NUB503522RD
140 in TME stock
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 5 pcs - 1.66 USDGross price for quantities from 5 pcs - 1.99 USD
Net price for quantities from 40 pcs - 1.51 USDGross price for quantities from 40 pcs - 1.82 USD
Net price for quantities from 240 pcs - 1.37 USDGross price for quantities from 240 pcs - 1.65 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs