+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NUB505017RD

Enclosure: multipurpose; X: 50.4mm; Y: 50mm; Z: 17mm; ABS; red; UL94HB


Manufacturer: GAINTA

Manufacturer part number:
NUB505017RD
TME Symbol:
NUB505017RD

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
50.4mm
Dimension Y
50mm
Dimension Z
17mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
red
Flammability rating
UL94HB
Gross weight25 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
NUB505017RD
0 in TME stock
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 5 pcs - 1.77 USDGross price for quantities from 5 pcs - 2.12 USD
Net price for quantities from 25 pcs - 1.60 USDGross price for quantities from 25 pcs - 1.92 USD
Net price for quantities from 125 pcs - 1.46 USDGross price for quantities from 125 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.