+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NUB705017OR

Enclosure: multipurpose; X: 50.4mm; Y: 70mm; Z: 17mm; ABS; orange


Manufacturer: GAINTA

Manufacturer part number:
NUB705017OR
TME Symbol:
NUB705017OR

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
50.4mm
Dimension Y
70mm
Dimension Z
17mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
orange
Flammability rating
UL94HB
Gross weight26.11 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
NUB705017OR
0 in TME stock
Net price for quantities from 1 pcs - 2.47 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.66 USD
Net price for quantities from 50 pcs - 2.03 USDGross price for quantities from 50 pcs - 2.44 USD
Net price for quantities from 100 pcs - 1.85 USDGross price for quantities from 100 pcs - 2.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs